Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3044188

Feed Through Terminal Block/57A, 1000V, 0.5-16mm², AWG: 20-6, W: 10.2mm, Screw, CLR: BE
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044188.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+69.69%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
TE Connectivity796634-2
TE Connectivity 5.08mm Pitch 2P Pluggable Terminal Block, Plug, 300V AC, Screw Clamp
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044131
Terminal Block; 57 A; 1000 V; 24-8 AWG; 2; Screw; 8 kV; PA; 10 mm; 0.2 to 6
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076

Descriptions

Descriptions of Phoenix Contact 3044188 provided by its distributors.

Feed Through Terminal Block/57A,1000V,0.5-16mm²,AWG:20-6,W:10.2mm,Screw,CLR:BE
Conn Terminal Block Feed-Through Terminal Block 2 POS ST DIN Rail Mount
Avnet Japan
Phoenix Contact 3044188 Din Rail Terminal Block Screw 10.2mm 76A Blue
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s)
DIN Rail Terminal Blocks UT 10 BU FEEDTHRU TERM BLOCK
Standard Feed-Thru Terminal Block 76A 1000V
Phoenix,Straight-through terminal block,UT10BU,Phoenix Straight-through terminal block , UT 10 BUseries, single layer, Blue, screw termination, 76A
Feed-through modular terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 0.5 mmýÿ-ÿ16 mmý, AWGÿ20ÿ-ÿ6, Width:ÿ10.2 mm, Color:ÿblue, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 57 A, number of connections: 2, connection method: Screw connection, Rated cross section: 10 mm2, cross section: 0.5 mm2 - 16 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Terminal block Manufacturer Article n°: 3044188 Colour: Blue Combustibility class: UL 94 V-0 Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.5...10 mm² Cross-section, rigid: 0.5...10 mm² Rated voltage: 1000 VAC/DC
Terminal Block, Din Rail, 2Pos, 10Awg; No. Of Positions:2Ways; Wire Size Awg Min:20Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm2; Wire Connection Method:Screw; Rated Current:76A; Rated Voltage:1Kv; No. Of Levels:1; Product Rohs Compliant: Yes |Phoenix Contact UT 10 BU

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 10 BU
  • UT 10-BU
  • UT10-BU
  • UT10BU