Phoenix Contact 3038338

Phoenix Motor Terminal Block, Four-level, 0.08-6MM², Gray, Spring-cage, 6.2MM Width
$ 13.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3038338.

IHS

Datasheet7 pages11 years ago

JRH Electronics

MRO Stop

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-9.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 3038338 provided by its distributors.

PHOENIX MOTOR TERMINAL BLOCK, FOUR-LEVEL, 0.08-6MM², GRAY, SPRING-CAGE, 6.2MM WIDTH
Conn Installation Level Terminal Block F 7 POS T DIN Rail 32A
Installation level terminal block, Type of connection:ÿSpring-cage connection, Cross section: 0.08 mmýÿ-ÿ6 mmý, AWGÿ28ÿ-ÿ10, Width:ÿ6.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
TERMINAL BLOCK, DIN, 4MM, MOTOR; Product Range: -; No. of Contacts: 4Contacts; Pitch Spacing: 6.2mm; Connector Type: Terminal Block, DIN Rail; Connector Mounting: DIN Rail Mount; Wire Size AWG Max: 10AWG; Wire Size AWG Min: 28A
TERMINAL BLOCK, DIN, 4MM, MOTOR; Connector type:Terminal Block, DIN Rail; Terminal type:Spring; Area, wire size min:0.08mm2; Area, wire size max:4mm2; Colour:Yellow / Green; Current rating:32A; Depth, external:83.5mm; Length / RoHS Compliant: Yes
Positions = 7 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Spring Clamp / Current Rating A = 28 / Voltage Rating V = 800 / Number of Levels = 4 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG