Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036547

Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V AC/DC
$ 14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036547.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+42.95%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller0376860000
Lever Disconnect Terminal Block 6.3A 300V
Phoenix Contact3036372
Phoenix Contact ST4-FSI/C Fuse Terminal Block, DIN Rail, Single Layer, Black, Spring Clamp, 30A
Phoenix Contact3046100
Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 250 V AC
Phoenix Contact3047400
Conn Disconnect and Test Disconnect Terminal Block F 2 POS Screw Cable Mount 30A
EatonNDN3-WH
Conn Terminal Block F 6 POS 7.62mm Screw C DIN Rail 40A
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3036547 provided by its distributors.

Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V AC/DC
Fuse Terminal Block, LED; DIN NS35; Spring-Cage; 28-10 AWG; 30V; 6.3A; RoHS
Fused Terminal Block 6.3A 24V - ST4-HESILED24(5X20)
Phoenix Contact Fuse Terminal Block; ST 4-HESILED 24 (5X20); 10A; 300V; #28 - #10; Glass; 12 V AC/DC ... 30 V AC/DC; Spring-Cage Connection; Black
Terminal Block, Fused, 2Pos, 10Awg; No. Of Positions:2Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Clamp; Rated Current:6.3A; Rated Voltage:24V Rohs Compliant: Yes |Phoenix Contact ST 4-HESILED 24 (5X20)
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20, nom. voltage: 24 V, nominal current: 6.3 A, connection method: Spring-cage connection, 1 level, Rated cross section: 1 mm2, cross section: 0.08 mm2- 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: black
Buy the Phoenix Contact 3036547 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036547 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 1 / Wire Connection Method = Spring Clamp / Current Rating A = 6.3 / Voltage Rating V = 24 / Number of Levels = 1 / Terminal Block Colour = Black / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEE CB / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 4-HESILED 24 (5X20)