Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3047400

Conn Disconnect and Test Disconnect Terminal Block F 2 POS Screw Cable Mount 30A
$ 8.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3047400.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+161%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3047413
Terminal Block Connector; DIN Rail; SingleLVL; Feed-Thru; Screw; 2Conn; 24-8AWG; Gray
Phoenix Contact3036372
Phoenix Contact ST4-FSI/C Fuse Terminal Block, DIN Rail, Single Layer, Black, Spring Clamp, 30A
Weidmuller0376860000
Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 6.3 A, 0376860000
Weidmuller1880430000
Weidmüller fuse terminal block, Wseries, single layer, Black, Screw-down terminations, 15A
Phoenix Contact1719015
PCB Terminal Block 30A 300V 2-Pos. (per level) - MKKDS5/2-95
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile

Descriptions

Descriptions of Phoenix Contact 3047400 provided by its distributors.

Conn Disconnect and Test Disconnect Terminal Block F 2 POS Screw Cable Mount 30A
TEST DISCONNECT TERMINAL BLOCK AWG 24 - 8 WIDTH: 8.2 MM GRAY UT SERIES
Phoenix Contact Test Disconnect Terminal Block; UTME 6; 30A; 600V; #24-#8; Screw Connection; Gray
Modular Terminal Block, 30A, 10mm2, 2 Row(s), 1 Deck(s)
Fused Terminal Block 30A 500V - UTME6
Feed-through terminal block, Type of connection: Screw connection, Cross section: 0.2 mm² - 10 mm², AWG 24 - 8, Width: 8.2 mm, Color: gray
Phoenix,Break test terminal,UTME6,Phoenix Test Disconnect Terminal Block, UTME 6series, single layer, grey, screw termination, 30A
Test disconnect terminal block, nom. voltage: 500 V, nominal current: 30 A, 1 level, connection method: Screw connection, Rated cross section: 6 mm2, cross section: 0.2 mm2 - 10 mm2, mounting: NS 35/7,5, NS 35/15, color: gray
TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10mm²; Wire Connection Method: Screw; Rated Current: 30A; Rated Voltage: 500V; No. of Levels

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG