Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036385

Phoenix Contact Fuse Terminal Block; ST 4-HESI (6; 3X32); 15A; 300V; #28 - #10; Glass; Black

$ 9.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036385.

Phoenix Contact

Datasheet8 pages2 years ago

IHS

Electro Sonic

element14 APAC

TodayComponents

Inventory History

3 month trend:
+16.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3036372
Phoenix Contact ST4-FSI/C Fuse Terminal Block, DIN Rail, Single Layer, Black, Spring Clamp, 30A
Phoenix Contact3040012
Terminal Block; Feed Thru; Spring Cage/Plug-in; 28-12AWG; Gray; 5.2mmW; 24A; 500V
Phoenix Contact3040025
Ground Terminal Block; One Pluggable Connection; One Spring Connection
Weidmuller1010000000
Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546235-1
Terminal Block 600V 30A 22-10 AWG Nylon Gray Tubular Screw Terminal
Weidmuller1023700000
Feed-Through Terminal Block Connector, 2 POS, Screw, Cable Mount, 25A

Descriptions

Descriptions of Phoenix Contact 3036385 provided by its distributors.

Phoenix Contact Fuse Terminal Block; ST 4-HESI (6;3X32); 15A; 300V; #28 - #10; Glass; Black
Fuse terminal block for assembly on NS 35, for 6 x 32 cartridge fuse inserts
Lever-type fuse terminal block, black, for 6.3 x 32 mm G fuse inserts
Fused Terminal Block 10A 500V - ST4-HESI(63X32)
Phoenix,ST4-HESI(6,3X32),fuse terminal block,Phoenix fuse terminal block, Spring clamp termination, 10A
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 6,3 x 32, nom. voltage: 400 V, nominal current: 10 A, connection method: Spring-cage connection, 1 level, Rated cross section: 1.5 mm2, cross section: 0.08 mm2- 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: black

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG