Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3205022

Conn Feed-Through Modular Terminal Block F 2 POS T DIN Rail 17.5A
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3205022.

IHS

Datasheet57 pages3 years ago

Master Electronics

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.02%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Phoenix Contact1752104
Terminal Block Connector; PCB; Spring Cage; 2; 3.5 mm; 45 Deg; 24-16AWG; Green; 9A; 160V
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776260-2
Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1991095
Phoenix Contact SPT 2.5/2-V-5.0 PCB Terminal Block, 2-Pos, 5mm Pitch, TH, Spring Cage, Green

Descriptions

Descriptions of Phoenix Contact 3205022 provided by its distributors.

Conn Feed-Through Modular Terminal Block F 2 POS T DIN Rail 17.5A
Standard Feed-Thru Terminal Block 17.5A 800V - QTC15BU
TERMINAL BLOCK, 800V 17.5A, 2 CONNECTIONS, WIDTH 5.2MM, BLUE
TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG; No. of Positions: 2Ways; Wire Size AWG Min: 14AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Wire Connection Method: Clamp; Rated Current: 17.5A; Rated Voltage: 800V; No. of Levels:
Feed-through terminal block, nom. voltage: 800 V, nominal current: 17.5 A, number of connections: 2, connection method: Quick connection, Rated cross section: 1.5 mm2, 1 level, cross section: 0.25 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG