Descriptions of Phoenix Contact 3035328 provided by its distributors.
Terminal Block, 3Pos, 1Level, 76A, 1Kv; |Phoenix Contact 3035328
Conn Feed-Through Modular Terminal Block F 3 POSCable Mount 76A
TERMINAL BLOCK FEED-THROUGH SPRING CONN GRAY ST 16-TWIN ST SERIES
Modular Terminal Block, 76A, 25mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,ST16-TWIN,Phoenix Straight-through terminal block , ST 16-TWINseries, grey, Spring cage termination, 76A
Feed-through modular terminal block, Type of connection:ÿSpring-cage connection, Spring-cage connection, Cross section: 0.2 mmýÿ-ÿ25 mmý, AWGÿ24ÿ-ÿ4, Width:ÿ12.2 mm, Color:ÿgray, Mounting type:ÿNS 35/15,ÿNS 35/7,5
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 76 A, number of connections: 3, connection method: Spring-cage connection, Rated cross section: 16 mm2, cross section: 0.2 mm2 - 25 mm2, mounting type: NS 35/15, NS 35/7,5, color: gray
Buy the Phoenix Contact 3035328 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3035328 is a direct replacement for existing installations.