Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3035288

Conn Feed-Through Modular Terminal Block F 3 POS Spring Cage ST Cable Mount 57A
$ 6.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3035288.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+6.12%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282834-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 2.54mm Pitch, TH, Screw, Green
TE Connectivity282836-3
TE Connectivity PCB Terminal Block Buchanan Series 3-Pos 5mm Pitch TH Screw Mount Green
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact1803439
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1727023
Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard

Descriptions

Descriptions of Phoenix Contact 3035288 provided by its distributors.

Conn Feed-Through Modular Terminal Block F 3 POS Spring Cage ST Cable Mount 57A
Feed-Through Terminal Block, St 10-Twin; |Phoenix Contact 3035288
Through terminal block, spring balancer connection, 0.2-16 mm², 3 pole, 57 A, 8 kV, gray, 3035288
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s)
Feed-through Terminal Block 1000 V 57 A 24 to 6 AWG
Phoenix,Straight-through terminal block,ST10-TWIN,Phoenix Rail type terminal block, ST 10-TWINseries, single layer, grey, Spring clamp termination, 65A
Feed-through modular terminal block, Type of connection:ÿSpring-cage connection, Spring-cage connection, Cross section: 0.2 mmýÿ-ÿ16 mmý, AWGÿ24ÿ-ÿ6, Width:ÿ10.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 57 A, number of connections: 3, connection method: Spring-cage connection, Rated cross section: 10 mm2, cross section: 0.2 mm2 - 16 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3035288 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3035288 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG