Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031487

Terminal Block, Feed-Through; 1; 2; 20 to 8 AWG; 600 V; 50 A; 8 KV; PA; 12 mm
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031487.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

Electro Sonic

TodayComponents

Amar Radio Corporation

Inventory History

3 month trend:
+23.01%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid

Descriptions

Descriptions of Phoenix Contact 3031487 provided by its distributors.

Terminal Block, Feed-Through; 1; 2; 20 to 8 AWG; 600 V; 50 A; 8 KV; PA; 12 mm
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 41A
Standard Feed-Thru Terminal Block 50A 600V - ST6
Phoenix Contact 3031487 Tension Spring Feed-through Terminal 0.2 - 10 mm² Grey
Phoenix Contact Feed-Through Terminal Block; ST 6; 50A; 600V; #24 - #8; Spring-cage Connection; Gray
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,ST6,Phoenix Rail type terminal block, ST 6series, single layer, grey, Spring clamp termination, 41A
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 2, number of positions: 1, connection method: Spring-cage connection, Rated cross section: 6 mm2, cross section: 0.2 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
TERMINAL BLOCK, DIN, 6MM; Product Range: -; No. of Contacts: 1Contacts; Pitch Spacing: 8.2mm; Connector Type: Terminal Block, DIN Rail; Connector Mounting: DIN Rail Mount; Wire Size AWG Max: 8AWG; Wire Size AWG Min: 24AWG; Cont
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Spring Clamp / Current Rating A = 41 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG