Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031254

Conn Feed-Through Terminal Block 3 POS Spring Cage T DIN Rail 24A
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031254.

Phoenix Contact

Datasheet11 pages1 year ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+123%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282834-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 2.54mm Pitch, TH, Screw, Green
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1727023
Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
Phoenix Contact1729131
Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV
Phoenix Contact1715035
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 3; Screw; Solder; 4 kV; PA

Descriptions

Descriptions of Phoenix Contact 3031254 provided by its distributors.

Conn Feed-Through Terminal Block 3 POS Spring Cage T DIN Rail 24A
Standard Feed-Thru Terminal Block 24A 800V - ST25-TWINBU
Modular Terminal Block, 31A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,ST2,5-TWINBU,Phoenix Straight-through terminal block , ST 2.5-TWIN BUseries, Blue, 28A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 3, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Terminal Block, Din Rail, 3Pos, 12Awg; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 2,5-TWIN BU

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 2,5-TWIN BU