Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1715035

Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 3; Screw; Solder; 4 kV; PA
$ 1.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1715035.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+501%

CAD Models

Download Phoenix Contact 1715035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1546216-3
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Buchanan Te Connectivity 1546216-3
Phoenix Contact1890976
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1729021
Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV; PA
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776252-3
Conn Terminal Block M 3 POS 5mm Screw ST Cable Mount 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1715035 provided by its distributors.

Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 3; Screw; Solder; 4 kV; PA
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1715035 MKDS 1,5/ 3 3 Way Screw PCB Terminal Block 17.5A 5mm
Phoenix,MKDS1,5/3,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1.5/3series, 3road, 5mmPitch, Through-hole, Screw-down terminations, green
PC terminal block, Nominal current: 17.5 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 3, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
Terminal Block, 3Way, 26-14 Awg; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact MKDS 1,5/3
PCB Terminal Block Rating to EN: 17.5 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.14...2.5 mm² solid 0.14...1.5 mm² stranded Manufacturer Article n°: 1715035 Combustibility class: UL 94 V-0 Connection direction: Horizontal Housing Material: Polyamide (PA 66) Pitch: 5 mm Termination type: Screw Connection Poles: 3 Rated current to EN: 17.5 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDS 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 1,5/3
  • MKDS1,5/3