Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031241

Standard Feed-Thru Terminal Block 20A 600V - ST25-TWIN
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031241.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-13.67%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282834-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 2.54mm Pitch, TH, Screw, Green
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity282836-3
TE Connectivity PCB Terminal Block Buchanan Series 3-Pos 5mm Pitch TH Screw Mount Green
Phoenix Contact1727023
Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
Phoenix Contact1729131
Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV
Phoenix Contact1715035
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 3; Screw; Solder; 4 kV; PA

Descriptions

Descriptions of Phoenix Contact 3031241 provided by its distributors.

Standard Feed-Thru Terminal Block 20A 600V - ST25-TWIN
TERMINAL BLOCK DIN RAIL FEED-THROUGH SPRING CAGE 3 28-12 AWG 5.2 MM W GRAY
Through terminal block, spring balancer connection, 0.08-4.0 mm², 3 pole, 24 A, 8 kV, gray, 3031241
Modular Terminal Block, 31A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3031241 ST 2.5-TWIN feed-through Terminal block grey
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 3, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 3Pos, 12Awg; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 2,5-TWIN
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 2,5-TWIN
  • ST2,5-TWIN