Phoenix Contact 3030336

Plug-in bridge, pitch: 6.2 mm, number of positions: 2, nominal current: 32 A, color: red
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3030336.

Phoenix Contact

Datasheet5 pages4 years ago

IHS

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+22.85%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-07
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Tin (Sn) Plating
Connector Shrouded Header 2 Position 1.25mm Solder Straight Surface Mount PicoBlade Embossed
TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT
TE Connectivity640452-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of Phoenix Contact 3030336 provided by its distributors.

Plug-in bridge, pitch: 6.2 mm, number of positions: 2, nominal current: 32 A, color: red
Accessory Type = Plug-In Bridge / Accessory Colour = Red / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Poles = 2
BRIDGE, PLUG IN, 4mm, 2WAY; Accessory Type:Plug-In Bridge; For Use With:Connectors; No. of Positions:2Ways; Pitch Spacing:-; Product Range:FBS; SVHC:No SVHC (15-Jan-2019)
Bridge, Plug In, 4Mm, 2Way; Tipo De Accesorio:Plug-In Bridge; Para Usar Con:Conectores; Núm. De Posiciones:2; Espaciado, Paso:-; Rango De Producto:Fbs Series |Phoenix Contact FBS 2-6
Buy the Phoenix Contact 3030336 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3030336 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBS 2-6
  • FBS-2-6
  • FBS2-6