Phoenix Contact 3030161

Cross connector/jumper for modular terminal block, Number of positions: 2, Color: red
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3030161.

Phoenix Contact

Datasheet5 pages4 years ago

IHS

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+23.79%

CAD Models

Download Phoenix Contact 3030161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2018-12-31
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity350786-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Tin (Sn) Plating
Connector Shrouded Header 2 Position 1.25mm Solder Straight Surface Mount PicoBlade Embossed
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile

Descriptions

Descriptions of Phoenix Contact 3030161 provided by its distributors.

Cross connector/jumper for modular terminal block, Number of positions: 2, Color: red
Accessory Type = Plug-In Bridge / Accessory Colour = Red / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Poles = 2
Plug-In Bridge, 2Pos, 5.2Mm, Red; Accessory Type:plug-In Bridge; For Use With:phoenix Clipline Series Din Rail Terminal Blocks; No. Of Positions:2Ways; Pitch Spacing:5.2Mm; Product Range:clipline Series; Svhc:no Svhc (15 Rohs Compliant: Yes
Buy the Phoenix Contact 3030161 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3030161 is a direct drop-in replacement for existing installations and ships ready for integration.
The Clipline complete system offers a uniform range of accessories for all connection methods. All of the Clipline complete system modular terminal blocks can be freely combined with each other. This gives the user a high degree of flexibility and simplifies project planning and configuration of the control cabinet. This system is designed to allow the user to use the same plug-in bridge for all connection systems. Every terminal block is made with two bridge shafts which allow chain bridging. Plug-in bridges allow the task of bridging to be completed in a very short time. The standardized bridge system permits efficient connection of up to 50 terminal blocks with a bridge to suit application requirements. Bridging between non-adjacent terminals is possible by removing individual teeth. The ability to use the same plug-in bridge for every style of terminal block results in well organized warehousing and procurement, at the same time saving space and cost. Features: The same plug-in bridge can be used for all style of terminal blocks resulting in lower inventory levels and lower costs The quick plug-in bridge design results in shorter application times

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8333432
  • FBS 2-5
  • FBS-2-5
  • FBS2-5