Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3011054

Terminal Block; 0.2 to 2.5 sq.mm.; 6.2 mm; 250 V; 16 A; 30-14 AWG; Gray
$ 12.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3011054.

Phoenix Contact

Datasheet8 pages1 year ago

IHS

JRH Electronics

TodayComponents

Farnell

Inventory History

3 month trend:
-28.67%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1783560000
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 2 Deck(s)
Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact1414064
Phoenix Contact MBKKB2,5 Feed-Through Terminal Block 4 POS Screw Cable Mount 24A
Phoenix Contact3031199
Terminal Block; 28 AWG/kcmil (Min.) (Conductor Cross Section); Blue; 1; 2; PA
Weidmuller0590160000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, beige/yellow, 0590160000
Weidmuller0355480000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 0355480000

Descriptions

Descriptions of Phoenix Contact 3011054 provided by its distributors.

Terminal Block; 0.2 to 2.5 sq.mm.; 6.2 mm; 250 V; 16 A; 30-14 AWG; Gray
Sensor/actuator terminal block, 24 A, 250 V, 3011054, DOKD 1,5-TG
Connector Modular Terminal Blocks F 5 POS Screw Cable Mount 24A
Modular Terminal Block, 26A, 4mm2, 1 Row(s), 3 Deck(s)
Phoenix,DOKD1,5-TG,Sensor/Actuator terminals,Phoenix Component wiring strip, DOKD 1.5-TGseries, third floor, grey, screw termination, 16A
Sensor/actuator modular terminal block, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Connection type: Screw connection, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15
Buy the Phoenix Contact 3011054 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3011054 is a direct replacement for existing installations.
Initiator/actuator terminal block, Current and voltage are determined by the plug used., nom. voltage: 250 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, connection method: Screw connection, cross section: 0.2 mm2 - 4 mm2, mounting: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG