Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3005963

Cross connector/jumper for modular terminal block, Number of positions: 2, Color: red
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3005963.

Phoenix Contact

Datasheet4 pages2 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+3.21%

Supply Chain

Country of OriginPoland
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
Connector Shrouded Header 2 Position 1.25mm Solder Straight Surface Mount PicoBlade Embossed
TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT
TE Connectivity3-641215-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100

Descriptions

Descriptions of Phoenix Contact 3005963 provided by its distributors.

Cross connector/jumper for modular terminal block, Number of positions: 2, Color: red
Plug-in bridge, pitch: 16 mm, number of positions: 2, nominal current: 101 A, length: 44 mm, color: red
Connector Accessories Plug In Bridge Straight Polyamide/Copper Red
Plug-in Bridge /2Pin Plug-in Bridge,Pih:16mm,Width:25.9mm,CLR:Red
Terminal Block Center Jumper 2 Pole FBS Series - FBS2-16
Phoenix Contact Pluggable Bridge, FBS2-16, Insertion Bridge, FBS 2-16 Series, For DIN Rail Terminal Blocks
Phoenix Contact Plug-in bridge; 2-Pole; Color:ÿRed
Terminal Block Accessory, Jumper Item, Copper
PHOENIX CONTACT FBS2-16 BRIDGE, PLUG IN, 35MM, 2WAY
Terminal Block Tools & Accessories FBS 2-16
Phoenix Contact 3005963 ジャンパバー
Bridge, Plug In, 35Mm, 2Way; Accessory Type:Plug-In Bridge; For Use With:Connectors; No. Of Positions:2Positions; Pitch Spacing:-; Product Range:- Rohs Compliant: Yes |Phoenix Contact FBS 2-16
Buy the Phoenix Contact 3005963 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3005963 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBS 2-16
  • FBS2-16