Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3005950

Plug-in bridge, pitch: 12 mm, number of positions: 2, nominal current: 76 A, color: red
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3005950.

Phoenix Contact

Datasheet4 pages2 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+116%

Supply Chain

Country of OriginPoland
Introduction Date2013-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
Connector Shrouded Header 2 Position 1.25mm Solder Straight Surface Mount PicoBlade Embossed
TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT
TE Connectivity3-641215-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100

Descriptions

Descriptions of Phoenix Contact 3005950 provided by its distributors.

Plug-in bridge, pitch: 12 mm, number of positions: 2, nominal current: 76 A, color: red
Cross connector/jumper for modular terminal block, Number of positions: 2, Color: red
Plug-in Connectors; 3005950; PHOENIX CONTACT; Straight; 2; Yes; Male
Connector Accessories Plug In Bridge Straight Polyamide/Copper Red
Plug-in Bridge/2 Pin Plug-in Bridge,Pih:12mm,Plug-in,CLR:Red
Phoenix,Plug-in bridge,FBS2-12,Phoenix Jumper strip, FBS 2-12series, for modular terminal blocks
Phoenix Contact Plug-in bridge; 2-Pole; Color:ÿRed
Terminal Block Tools & Accessories PLUG IN BRIDGE
PLUG-IN BRIDGE, 2 POSITIONS, RED, FBS 2-12, ST SERIES
Bridge; ; 2; Red Phoenix Contact 3005950 Bridge
Terminal Block Accessory, Jumper Item, Copper
Conn Plug-In Bridge 2 POS 12mm Red
Avnet Japan
Bridge, Plug In, 16Mm, 2Way; Accessory Type:Plug-In Bridge; For Use With:Connectors; No. Of Positions:2Positions; Pitch Spacing:-; Product Range:Fbs Series Rohs Compliant: Yes |Phoenix Contact FBS 2-12

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBS 2-12
  • FBS2-12