Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3005235

Conn Feed-Through Terminal Block 3 POS Screw G DIN Rail/T DIN Rail 57A
$ 23.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3005235.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-14.84%

Alternate Parts

Price @ 1000
$ 23.36
$ 9.84
Stock
7,728
35,258
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
3
3
Number of Rows
2
2
Mount
Screw
Screw
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282834-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 2.54mm Pitch, TH, Screw, Green
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact1803439
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
10.16mm Beau Eurostyle Fixed Mount PCB Terminal Block High Voltage High Power 60A 3 Circuits

Descriptions

Descriptions of Phoenix Contact 3005235 provided by its distributors.

Conn Feed-Through Terminal Block 3 POS Screw G DIN Rail/T DIN Rail 57A
1-level terminal block with double connection on one side, cross section: 0.5 - 10 mmý, AWG: 24 - 6, width: 10.2 mm, color: blue
Phoenix,Straight-through terminal block,UK10-TWINBU,Phoenix fuse terminal block, UK 10-TWIN BUseries, double layer, Blue, screw termination, 76A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 57 A, connection method: Screw connection, 1 level, Rated cross section: 10 mm2, cross section: 0.5 mm2 - 16 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG