Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3005015

Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 57A

$ 6.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3005015.

Phoenix Contact

Datasheet8 pages1 year ago

IHS

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+152%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Weidmuller1704350000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1020080000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 24A

Descriptions

Descriptions of Phoenix Contact 3005015 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 57A
TERMINAL BLOCK CONNECTOR UNIVERSAL SCREW CONNECTION 26-8 AWG GRAY UK SERIES
Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,UK10,Phoenix Straight-through terminal block , UK 10series, single layer, grey, screw termination, 57A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 41 A, number of connections: 2, connection method: Screw connection, cross section: 0.5 mm2 - 10 mm2, mounting type: NS 32, NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3005015 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3005015 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG