Descriptions of Phoenix Contact 3004032 provided by its distributors.
Terminal Block; 1; 2; 22-12; 500; 16 A; 6 kV; M 3; 0.5 Nm (Min.); PA; Screw
Dinrail Terminal Block, 2Way, 10Awg, Gry; |Phoenix Contact 3004032
KNIFE DISCONNECT TERMINAL BLOCK 20A 500V SCREW CONNECTION 24-10 AWG GRAY
Conn Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 20A
Knife Disconnect Terminal Block 20A 600V - UK5-MTK-P/P
Phoenix Contact Knife Disconnect Terminal Block; UK 5-MTK-P/P; 15A; 600V; #22 - #12; Screw Connection with test socket screws; Gray
Phoenix,UK5-MTK-P/P,Knife switch disconnecting terminal block,Phoenix Rail type terminal block, UK 5-MTK-P/Pseries, single layer, grey, screw termination, 16A
Disconnect and knife disconnect terminal block, Connection type: Screw connection, Cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, Nominal current: 16 A, Nominal voltage: 500 V, Length: 51 mm, Width: 6.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15, NS 32
Knife-disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 16 A, Thermal continuous current Ith: 16 A, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting: NS 35/7,5, NS 35/15, NS 32, color: gray
Buy the Phoenix Contact 3004032 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3004032 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 20 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = EAC / Combustibility Class = UL 94 V-0