Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3004016

Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
$ 4.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3004016.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

JRH Electronics

TodayComponents

TME

Inventory History

3 month trend:
+13.21%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey

Descriptions

Descriptions of Phoenix Contact 3004016 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
UNIVERSAL TERMINAL BLOCK WITH SCREW CONNECTION AWG 26-10 GRAY UK SERIES
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,UK5,Phoenix Straight-through terminal block , UK 5series, single layer, grey, screw termination, 32A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 2, connection method: Screw connection, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Buy the Phoenix Contact 3004016 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3004016 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 5 / Wire Connection Method = Screw / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = BV / Standards Met = CSA / Standards Met = EAC / Standards Met = DNV Germanischer Lloyd / Standards Met = KR / Standards Met = NK / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG