What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3001938

Conn Fuse Modular Terminal Block 2 POS 8mm Screw DIN Rail 30A
$ 21.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3001938.

IHS

Datasheet15 pages5 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact3046090
Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V AC/DC
Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK
Phoenix Contact3036372
FLAT-TYPE FUSE TERMINAL BLOCK 30A 400V SPRING-CAGE CONNECT 26-10 AWG BLACK
Weidmuller1010000000
Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546235-1
Modular Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Weidmuller1023700000
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 25A

Descriptions

Descriptions of Phoenix Contact 3001938 provided by its distributors.

Conn Fuse Modular Terminal Block 2 POS 8mm Screw DIN Rail 30A
Phoenix Contact Fuse Terminal Block;UK 6-FSI/C-LED24; 30A; 300V; #26 - #8; C; Screw Connection; Black
Modular Terminal Block, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix,UK6-FSI/C-LED24,fuse terminal block,Phoenix fuse terminal block, UK 6-FSI/C-LED24series, single layer, Black, screw termination
Flat-type fuse terminal block, cross section: 0.2 - 6 mm², AWG: 26 - 8, width: 8.2 mm, color: black, with light indicator, voltage light indicator: 24 V DC, current light indicator: 2 mA
Fuse modular terminal block, fuse type: Blade, fuse type: C, nom. voltage: 24 V, nominal current: 30 A, number of positions: 1, connection method: Screw connection, 1 level, Rated cross section: 4 mm2, cross section: 0.2 mm2- 10 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: black
Buy the Phoenix Contact 3001938 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3001938 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Screw / Current Rating A = 30 / Voltage Rating V = 300 / Number of Levels = 1 / Terminal Block Colour = Black / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG