Phoenix Contact 2986232

PSR-TRISAFE Safety Controller; 20 Safety Inputs; 6 Safety Outputs; 24 V dc
$ 1,208.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2986232.

Electro Sonic

Datasheet13 pages6 years ago

RS (Formerly Allied Electronics)

Farnell

MRO Stop

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-11-30

Descriptions

Descriptions of Phoenix Contact 2986232 provided by its distributors.

PSR-TRISAFE Safety Controller; 20 Safety Inputs; 6 Safety Outputs; 24 V dc
RELAY, SAFETY, 24VDC, 2A; Coil Voltage: 24VDC; Contact Configuration: -; Product Range: PSR Series; Relay Mounting: DIN Rail; Contact Current: 2A; Relay Terminals: Cage Clamp; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 2
Safety Relay Dimensions W x H x D: 68 x 112 x 115 mm Operating temperature: -20...55 °C Resetting time: 10 s Manufacturer Article n°: 2986232 Relay outputs: 4 Weight: 392 g Assembly type: DIN Assembly Protection rating (housing): IP20 Response time: 30 ms
Freely configurable safety module with 20 safe inputs and 4 safe outputs, 4 signal, 2 clock, and 2 ground switching outputs; diagnostics possible via bus gateways, up to SILCL 3, Cat. 4/PL e, SIL 3, EN 50156, pluggable Push-in terminal block

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG