Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2967620

Modular Terminal Block, 3.31mm2, 2 Row(s), 1 Deck(s)

$ 22.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2967620.

Phoenix Contact

Datasheet11 pages1 year ago

IHS

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+51.28%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
G5Q Miniature PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tube
Phoenix Contact2912277
Modular part; Electromechanical Output Relay; 24V in; 250V; 10A out; DIN rail mnt
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
PanasonicJW1FSN-DC24V
Electromechanical Relay Single Pole Double Throw 10A 24 Volt 1.1Kohm Through Hole

Descriptions

Descriptions of Phoenix Contact 2967620 provided by its distributors.

Modular Terminal Block, 3.31mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact Interface Relay and Base; PLC-RSC- 24DC/21HC; Output - High Continuous Current; 10A; SPDT; 24VDC IN; DIN Rail Mount; Screw Connection
PLC-INTERFACE for high continuous currents, consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay, for mounting on NS 35/7,5 DIN rail, limiting continuous current up to 10 A, 1 changeover contact, input voltage 24 V DC
RELAY, SPDT, 250VAC, 10A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Co

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG