Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2964500

Terminal Block, Relay; 6 A; 250 VAC/VDC (Max.) (Switching); 24; 80 mm; 6.2 mm

$ 82.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2964500.

IHS

Datasheet5 pages7 years ago

Master Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-1.25%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Phoenix Contact2900312
24V AgSnO2 6A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Phoenix Contact2966472
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x80x94)mm DIN Rail PLC Relay
Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
PanasonicAPE30118
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
PanasonicAPE30018
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes

Descriptions

Descriptions of Phoenix Contact 2964500 provided by its distributors.

Terminal Block, Relay; 6 A; 250 VAC/VDC (Max.) (Switching); 24; 80 mm; 6.2 mm
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 26.4VDC (Coil), 220mW (Coil), 2A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
Relay terminal, with soldered-in miniature power relay, contacts (AgSnO): medium to high loads, 1 changeover contact, input voltage 24 V DC, for mounting on NS 35/7,5, terminal width 6.2 mm
Phoenix,Relay module,DEK-REL-G24/21,Phoenix Contact Phoenix Interface relay, DEK-RELseries, coil voltage 24V DC, Contact configuration SPDT, DIN Guide rail
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Conn

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG