Phoenix Contact 2952910

Relay, 1 Form C (no/nc), 24 V (DC), 8 A, 250 V (DC), 250 V (AC), Bistable, 2952910
$ 99.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2952910.

IHS

Datasheet5 pages5 years ago

Electro Sonic

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 2952910 provided by its distributors.

Relay, 1 Form C (NO/NC), 24 V (DC), 8 A, 250 V (DC), 250 V (AC), bistable, 2952910
Phoenix Contact 2952910 EMG 17-REL/SG-B Relay 24V DC 6A changeover
Phoenix Contact Relaismoduul EMG 17-REL/SG-B 24/21/M - 2952910
EMG17-REL/SG-B24/21/M, DIN, 17.5mm*17.5mm*75mm
Relay Module | Phoenix Contact 2952910
POWER RLY, DC, SPDT, 250VDC, 6A;
RELAY MODULE DIN RAIL 1PDT 24VDC
Relay module, with soldered-in remanence miniature switching relay, with negative switching diode wiring, contacts (AgSnO): small to large loads, 1 changeover contact, input voltage 24 V DC
Buy the Phoenix Contact 2952910 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2952910 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG