Phoenix Contact 2938756

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
$ 6.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2938756.

Master Electronics

Datasheet8 pages21 years ago
Datasheet6 pages10 years ago

Farnell

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-0.18%

CAD Models

Download Phoenix Contact 2938756 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-05-31

Related Parts

XP PowerECL30UT03-S
XP POWER ECL30UT03-S AC/DC Enclosed Power Supply, Fixed, 3 Outputs, 85 V, 264 V, 30 W, 5 V
XP PowerECP60UT04
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 3 Output, 60 W, 85V AC to 264V AC
XP PowerECP40UT01
AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/2A/0.5A 40W Medical 14-Pin
TDK-LambdaKMT15-51515
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/0.15A 15W 9-Pin
TDK-LambdaKMT15-51212
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.2A/0.2A 15W Medical 9-Pin
TDK-LambdaLWT30H-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/1.2A/0.6A 30W 12-Pin

Descriptions

Descriptions of Phoenix Contact 2938756 provided by its distributors.

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
POWER SUPPLY, 2A, 10V TO 15V, DIN RAIL; No. of Outputs: 1 Output; Output Power Max: 24W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volta
Ac-Dc Converter, 1 O/P, 24W, 2A, 12V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:12Vdc; Output Current - Output 1:2A; Output Voltage - Output 2:-; Product Range:- Rohs Compliant: Yes |Phoenix Contact MINI-PS-100-240AC/10-15DC/2
Switched-Mode Power Supply AC input voltage: 85...264 VAC DC input voltage: 90...350 VDC Dimensions W x H x D: 45 x 99 x 107 mm Input frequency: 45...65 Hz Output current 1: 2 A Output voltage 1: 10...15 VDC Manufacturer Article n°: 2938756 Input voltage: 85...264 VAC Input voltage, nominal: 100...240 VAC Output voltage 1, nominal: 15 VDC Outputs: 1 Phases: 1 Protection rating: IP20 Efficiency: 0.86 % Power: 28.8 W Residual ripple: 20 mV

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1706209
  • MINI-PS-100-240AC/10-15DC/2
  • MINI-PS-100-240AC10-15DC2