Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 5 / Output Type = Fixed / Adjustable Output Voltage Min. V = 48 / Adjustable Output Voltage Max. V = 56 / Rated Power W = 240 / Input Voltage Min. V = 29 / Input Voltage Max. V = 57.6 / Insulation Voltage kV = 4 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 95 / MTBF h = 877000 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Push-In Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 50 / Height mm = 130 / Weight g = 800 / Series = QUINT
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names: