Phoenix Contact 2910119

Dc-Dc Converter, 24V, 5A Rohs Compliant: Yes |Phoenix Contact 2910119
$ 210.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2910119.

Electro Sonic

Datasheet16 pages6 years ago

Inventory History

3 month trend:
-47.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 2910119 provided by its distributors.

Dc-Dc Converter, 24V, 5A Rohs Compliant: Yes |Phoenix Contact 2910119
DC/DC,QUINT4-PS/24DC/24DC/5/PT,DCDC, QUINT4-PS/24DC/24DC/5/PT, 18 ¡ú 32 V , 24V , 10W
POWER SUPPLY, CONVERTER, DC/DC, 24 VDC / 24 VDC, 5A, DIN RAIL, QUINT
Phoenix Contact DC/DC-converters QUINT4-PS/24DC/24DC/5/PT - 2910119
DC-DC REGULATED POWER SUPPLY MODULE
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Type = Fixed / Adjustable Output Voltage Min. V = 24 / Adjustable Output Voltage Max. V = 29.5 / Rated Power W = 120 / Input Voltage Min. V = 18 / Input Voltage Max. V = 32 / Insulation Voltage kV = 2 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 92.2 / MTBF h = 500000 / Ripple & Noise (V) mV = 10 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Push-In Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 36 / Height mm = 130 / Weight g = 600 / Series = QUINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG