Phoenix Contact 2909577

Power Supply; QUINT4-PS/1AC/24DC/3.8/PT; 24VDC; 3.8A; DIN-Rail; Push-in
$ 141.392
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2909577.

Electro Sonic

Datasheet14 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-29.28%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Phoenix Contact 2909577 provided by its distributors.

Power Supply; QUINT4-PS/1AC/24DC/3.8/PT; 24VDC; 3.8A; DIN-Rail; Push-in
POWER SUPPLY, ACDC, 24VDC, 3.8A, 91.2W, DIN RAIL MOUNT, QUINT POWER, GEN 4
Phoenix Contact Voeding QUINT4-PS/1AC/24DC/3.8/PT - 2909577
Power supply, 24 to 28 VDC, 7 A, 90 W, 2909577
AC/DC Power Supply Single-OUT 24V 3.8A 90W
Power Supply, Ac-Dc, 24V, 3.8A; No. Of Outputs:1 Output; Output Power Max:90W; Output Voltage - Output 1:24V; Output Current - Output 1:3.8A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Phoenix Contact 2909577.
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 3.8 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 170 / Input Voltage Min. V = 240 / Input Voltage Max. V = 100 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 45 / Termination Type = Push-In Terminal / Series = QUINT4-PS / Efficiency % = 93.7 / MTBF h = 690000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 90 / Height mm = 106 / Width mm = 45

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2909577.