Phoenix Contact 2907114

Phoenix Contact Onderste behuizingsdeel ME 22, 5 UT/FE GN - 2907114
$ 14.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907114.

IHS

Datasheet8 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.54%

Supply Chain

Introduction Date2019-03-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 2907114 provided by its distributors.

Phoenix Contact Onderste behuizingsdeel ME 22,5 UT/FE GN - 2907114
Component Housing, Length 99 mm, With Vents, Lower Part, Polyamide
HOUSING;2.362" L X 0.492" W X 1.870" H (60.00MM X 12.50MM X 47.50MM)
Component Housing 22.5x99x114.5mm Green Polyamide
Enclosure Mounting Base Housing Polyamide Green
Avnet Japan
HOUSING BASE; Enclosure Type: Modular; Enclosure Material: Nylon, Glass Filled; External Height - Metric: 114.5mm; External Width - Metric: 22.5mm; External Depth - Metric: 99mm; IP Rating: -; Body Colour: Green; NEMA Rating: -;
DIN rail housing, Lower housing part with metal foot catch, with FE contact, tall design, with vents, width: 22.6 mm, height: 99 mm, depth: 107.3 mm, color: green (6021), cross connection: without bus connector, number of positions cross connector: not relevant

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG