Phoenix Contact 2907101

Phoenix Contact Onderste behuizingsdeel ME 22, 5 UTG/FE GN - 2907101
$ 15.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907101.

IHS

Datasheet12 pages3 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.64%

Supply Chain

Introduction Date2020-10-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 2907101 provided by its distributors.

Phoenix Contact Onderste behuizingsdeel ME 22,5 UTG/FE GN - 2907101
DIN rail housing, Lower housing part with metal foot catch, with FE contact, tall design, without vents, width: 22.6 mm, height: 99 mm, depth: 107.3 mm, color: green (6021), cross connection: without bus connector, number of positions cross connector: not relevant
Enclosure, Housing Base, Modular, 114.5 Mm, 22.5 Mm, 99 Mm, Nylon (Polyamide), Glass Filled, Green Rohs Compliant: Yes |Phoenix Contact 2907101
HOUSING BASE; Enclosure Type: Modular; Enclosure Material: Nylon, Glass Filled; External Height - Metric: 114.5mm; External Width - Metric: 22.5mm; External Depth - Metric: 99mm; IP Rating: -; Body Colour: Green; NEMA Rating: -;

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG