Phoenix Contact 2907078

Power supply; uninterruptible; 24VDC IN; 40A; UPS; QUINT4-UPS/24DC/24DC/40/USB
$ 709.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907078.

Master Electronics

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-9.69%

Supply Chain

Introduction Date2023-05-08

Descriptions

Descriptions of Phoenix Contact 2907078 provided by its distributors.

Power supply; uninterruptible; 24VDC IN; 40A; UPS; QUINT4-UPS/24DC/24DC/40/USB
QUINT UPS with IQ Technology, USB communication interface (Modbus/RTU), for DIN rail mounting, input: 24 V DC, output: 24 V DC / 40 A, charging current: 5 A
Uninterruptible Pwr Supply, 24Vdc, 40A; Input Voltage Dc:24V; Backup Time @ Capacity:-; Output Voltage:24V; Power Supply Mounting:Din Rail; Product Range:Quint Series; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Phoenix Contact 2907078
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 40 / Backup Time min = 45 / Input Connection Type = Screw Terminal / Output Connection Type = Screw Terminal / Capacity Ah = 135 / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Width mm = 47 / Depth mm = 125 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG