Phoenix Contact 2906820

Phoenix Contact Overspanningsbeveiligingsmoduul TTC-6-1X2-M-EX-24DC-UT-I - 2906820
$ 150
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2906820.

Electro Sonic

Datasheet10 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.14%

Supply Chain

Introduction Date2023-02-23

Descriptions

Descriptions of Phoenix Contact 2906820 provided by its distributors.

Phoenix Contact Overspanningsbeveiligingsmoduul TTC-6-1X2-M-EX-24DC-UT-I - 2906820
Data & Signal Line Protector, 10Ka, 30V |Phoenix Contact 2906820
Phoenix Contact 2906820 サージ保護装置
Rated Short-Circuit Breaking Capacity Icn A = 500 / Mounting Type = DIN Rail Mount / Width mm = 6.2 / Overvoltage Category = III / Rated Insulation Voltage V = 180 / Rated Current mA = 600 / Depth mm = 83.5 / Rated Short-Circuit Breaking Capacity Icu kA = 5 / IP Rating = IP20 / Height mm = 105.8 / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Min. Nm = 0.5 / Tightening Torque - Screw-Type Max. Nm = 0.6

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG