Phoenix Contact 2906805

Surge protection for two signal wires with common reference potential, e.g., Digital IN/OUT.
$ 128
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2906805.

Electro Sonic

Datasheet7 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.21%

Supply Chain

Introduction Date2023-02-23

Descriptions

Descriptions of Phoenix Contact 2906805 provided by its distributors.

Surge protection for two signal wires with common reference potential, e.g., Digital IN/OUT.
Phoenix Contact Overspanningsbeveiligingsmoduul TTC-6-2X1-24DC-PT - 2906805
Surge Suppressors 0.6A 24VDC DIN Rail Surge Protector
DATA & SIGNAL LINE PROTECTOR, 10KA, 30V;
Rated Short-Circuit Breaking Capacity Icn A = 500 / Rated Short-Circuit Breaking Capacity Icu kA = 5 / Rated Current mA = 600 / Overvoltage Category = III / Mounting Type = DIN Rail Mount / IP Rating = IP20 / Height mm = 105.8 / Depth mm = 69.5 / Width mm = 6.2 / Series = TTC / Terminal Contact Type = Push-In

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG