Phoenix Contact 2906794

Surge protector; protective plug/base element; Status indicator; knife disconn; 2w
$ 191
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2906794.

Electro Sonic

Datasheet10 pages4 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.37%

Supply Chain

Introduction Date2023-02-23

Descriptions

Descriptions of Phoenix Contact 2906794 provided by its distributors.

Surge protector; protective plug/base element; Status indicator; knife disconn; 2w
Surge Suppressors 0.6A 24VDC DIN Rail Surge Protector
Surge protection, consisting of protective plug and base element, with integrated status indicator and disconnect knife for two signal wires with common reference potential, e.g., Digital IN/OUT. Indirect grounding via gas-filled surge arrester.
Rated Short-Circuit Breaking Capacity Icn A = 500 / Mounting Type = DIN Rail Mount / Width mm = 6.2 / Overvoltage Category = III / Rated Current mA = 600 / Depth mm = 100 / Rated Short-Circuit Breaking Capacity Icu kA = 5 / IP Rating = IP20 / Height mm = 105.8 / Terminal Contact Type = Push-In

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG