Phoenix Contact 2906252

Phoenix Contact Bewakingsrelais EMD-BL-PTC - 2906252
$ 99.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2906252.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+11.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 2906252 provided by its distributors.

Phoenix Contact Bewakingsrelais EMD-BL-PTC - 2906252
Temperature monitoring of the motor winding (maximum 6 PTCs) for temperature sensors according to DIN 44081 and DIN 44082 with short-circuit monitoring of the thermistor circuit, with screw connection.
Temp Monitoring Relay, Ptc, 250Vac; Thermocouple Type:Ptc; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Temperature Accuracy ±:10%; Output Voltage Max:250Vac; Output Voltage Min:-; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 2906252
Buy the Phoenix Contact 2906252 Relay - an industrial relay module providing signal switching, isolation, or safety interlock functions. Features reliable contact operation, LED indication, and standard mounting. The Phoenix Contact 2906252 is a direct replacement for existing relay installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG