Phoenix Contact 2905907

Phoenix Contact 2905907 Uno-Ups Industrial Ups 24V DC 60W Reliable Power Backup
$ 346.001
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905907.

Master Electronics

Datasheet5 pages7 years ago

Newark

Inventory History

3 month trend:
-40.00%

Supply Chain

Introduction Date2023-05-08

Descriptions

Descriptions of Phoenix Contact 2905907 provided by its distributors.

Phoenix Contact 2905907 Uno-Ups Industrial Ups 24V DC 60W Reliable Power Backup
UPS, 24VDC, 60W, DINRAIL; Input Voltage DC: 24V; Backup Time @ Capacity: -; Output Voltage: 24V; Power Supply Mounting: DIN Rail; Product Range: UNO Series; SVHC: Lead (15-Jan-2019); Height: 90mm; Length: 84mm; No. of Outlets: 1O
UPS Type = DC UPS / Outputs = 1 / Input Voltage VDC = 24 / Output Voltage V = 24 / Output Current A = 2.5 / Input Connection Type = Screw Connection / Output Connection Type = Screw Terminal / Efficiency % = 95 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 110 / Depth mm = 84 / Height mm = 90

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG