Phoenix Contact 2905662

Relay, 2 Form C (no/nc), 230 V (AC), 16 A, 250 V (DC), 250 V (AC), Monostable, 2905662
$ 18.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905662.

IHS

Datasheet6 pages7 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-10-31
LTD Date2025-04-30

Descriptions

Descriptions of Phoenix Contact 2905662 provided by its distributors.

Relay, 2 Form C (NO/NC), 230 V (AC), 16 A, 250 V (DC), 250 V (AC), monostable, 2905662
Mini power relay; screw term; 230VAC; DPDT; manual switch; RIF-1-RSC-LV-230AC/2X21MS
POWER RELAY, DPDT, 230VAC/250VAC, 250VDC, 5A, RIFLINE COMPLETE RELAY SERIES
Phoenix Contact Relaismoduul RIF-1-RSC-LV-230AC/2X21MS - 2905662
RIF-1-RSC-LV-230AC/2X21MS, DIN, 75mm*16mm*89mm
Industrial Relays RIF-1-RSC-LV-230AC/ 2X21MS
RIF-1-RSC-LV-230AC/2X21MS Pre-assembled
RELAY GEN PURPOSE DPDT 5A 230V
RELAY MODULE, DPDT, 230VAC, DIN RAIL; Contact Configuration: DPDT; Coil Voltage: 230VAC; Contact Current: -; Product Range: RIF-1 Series; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 250V; Relay Terminals: Screw; Contact Voltage VDC: 250V; Contact Material: Silver Nickel; Coil Resistance: -; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: EAC
Pre-assembled relay module with screw connection, consisting of: relay base, relay retaining bracket, plug-in interference suppression module, and power contact relay with test button and integrated status LED. Contact type: 2 changeover contacts. Input voltage: 230 V AC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG