Phoenix Contact 2905489

Redundancy Module; 5 V - 24 V DC; 2 X 10 A; 1 X 20 A. Uno Power Series, Gen 1
$ 67.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905489.

Master Electronics

Datasheet5 pages9 years ago
Datasheet5 pages10 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+55.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 2905489 provided by its distributors.

REDUNDANCY MODULE; 5 V - 24 V DC; 2 X 10 A; 1 X 20 A. UNO POWER SERIES, GEN 1
UNO-DIODE/5-24DC/2X10/1X20,Phoenix Contact , UNO-DIODE/5-24DC/2X10/1X20
Diode Redundancy Module 20 A 10 A Output > 97%
REDUNDANCY MODULE FOR UNO POWER
Redundancy Module, 20A, Power Supplies; For Use With:Phoenix Contact Uno Series Power Supplies; Accessory Type:Redundancy Module; Product Range:Uno Diode Series Rohs Compliant: Yes |Phoenix Contact 2905489
Outputs = 3 / Output Current 1 A = 10 / Output Current 2 A = 10 / Output Current 3 A = 20 / Output Type = Fixed / Input Voltage Nominal = 24 VDC / Input Voltage Min. V = 5 / Input Voltage Max. V = 30 / Insulation Voltage kV = 1 / Termination Type = Screw Terminal / Series = UNO-DIODE / Efficiency % = 97 / MTBF h = 60600000 / Protection Rating = IP20 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Depth mm = 84 / Height mm = 90 / Width mm = 22.5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG