Phoenix Contact 2905469

Plug-in Lightning And Surge Arrester; FLT-SEC-T1+T2-3C-350/25-FM | Phoenix Contact 2905469
$ 1,251.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905469.

RS (Formerly Allied Electronics)

Datasheet6 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-02-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Phoenix Contact 2905469 provided by its distributors.

PLUG-IN LIGHTNING AND SURGE ARRESTER;FLT-SEC-T1+T2-3C-350/25-FM | Phoenix Contact 2905469
2905469 Phoenix Contact Combined arrester for power supply systems
PLUG-IN LIGHTNING AND SURGE ARRE
Plug-in lightning and surge arrester combination, in accordance with Type 1+2/Class I+II, for 3-phase power supply networks, with combined PE and N installed in one conductor (L1, L2, L3, PEN).
Surge Arrester, 125A, 415Vac, 25Ns; Product Range:-; Suppressor Type:Surge Arrester; No. Of Outlets:-; Outlet Type:-; Voltage Rating:415Vac; Output Current:125A; Peak Surge Current:-; Response Time:25Ns; Svhc:No Svhc (15 Rohs Compliant: Yes |Phoenix Contact 2905469

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG