Phoenix Contact 2905466

Plug-in Lightning And Surge Arrester; FLT-SEC-T1+T2-1S-350/25-FM | Phoenix Contact 2905466
$ 847.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905466.

Electro Sonic

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+125%

Supply Chain

Country of OriginGermany
Introduction Date2016-01-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 2905466 provided by its distributors.

PLUG-IN LIGHTNING AND SURGE ARRESTER;FLT-SEC-T1+T2-1S-350/25-FM | Phoenix Contact 2905466
Plug-in lightning and surge arrester combination, in accordance with Type 1+2/Class I+II, for 1-phase power supply networks, with separate N and PE (L1, PE, N).
Surge Arrester, 125A, 240Vac, 25Ns; Product Range:-; Suppressor Type:Surge Arrester; No. Of Outlets:-; Outlet Type:-; Voltage Rating:240Vac; Output Current:125A; Peak Surge Current:-; Response Time:25Ns; Svhc:No Svhc (15 Rohs Compliant: Yes |Phoenix Contact 2905466
Rated Current A = 125 / Mounting Type = DIN Rail Mount / Frequency Hz = 50 / IP Rating = IP20 / Height mm = 95.2 / Depth mm = 74.5 / Width mm = 71.2 / Series = FLASHTRAB SEC / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Max. Nm = 4.5 / Tightening Torque - Screw-Type Min. Nm = 0.25
Buy the Phoenix Contact 2905466 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2905466 is a direct drop-in replacement for existing installations and ships ready for integration.

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG