Phoenix Contact 2905421

Plug-in Lightning Current Arrester; FLT-SEC-P-T1-3S-350/25-FM | Phoenix Contact 2905421
$ 1,366.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905421.

RS (Formerly Allied Electronics)

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-20.00%

Supply Chain

Introduction Date2023-02-22

Descriptions

Descriptions of Phoenix Contact 2905421 provided by its distributors.

PLUG-IN LIGHTNING CURRENT ARRESTER;FLT-SEC-P-T1-3S-350/25-FM | Phoenix Contact 2905421
Plug-in lightning current arrester, in accordance with Type 1/Class I, for 3-phase power supply networks, with separate N and PE (L1, L2, L3, PE, N).
Surge Arrester, 125A, 415Vac, 100Ns; Product Range:-; Suppressor Type:Surge Arrester; No. Of Outlets:-; Outlet Type:-; Voltage Rating:415Vac; Output Current:125A; Peak Surge Current:-; Response Time:100Ns; Svhc:No Svhc ( Rohs Compliant: Yes |Phoenix Contact 2905421

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG