Phoenix Contact 2905009

Isolated DC/DC Converters - DIN Rail Mount QUINT-PS/60- 72DC/24DC/10
$ 486.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905009.

Newark

Datasheet7 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.76%

Supply Chain

Introduction Date2023-05-08

Descriptions

Descriptions of Phoenix Contact 2905009 provided by its distributors.

Isolated DC/DC Converters - DIN Rail Mount QUINT-PS/60- 72DC/24DC/10
Dc-Dc Converter, 24V, 10A; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Phoenix Contact 2905009
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 18 / Adjustable Output Voltage Max. V = 29.5 / Rated Power W = 240 / Input Voltage Min. V = 42 / Input Voltage Max. V = 72 / Insulation Voltage kV = 1.5 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Efficiency % = 91 / MTBF h = 1349000 / Ripple & Noise (V) mV = 20 / Frame = Enclosed / Mounting Type = Horizontal Mount / Mounting Type = DIN Rail Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 48 / Height mm = 130 / Weight kg = 1.19 / Series = QUINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG