Phoenix Contact 2904613

440W 1 90V(AC) 350V(DC) 200MA 15V 5V 5.5V 110V Din 125MM*70MM*130MM
$ 519.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2904613.

Electro Sonic

Datasheet48 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.22%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 2904613 provided by its distributors.

440W 1 90V(AC) 350V(DC) 200mA 15V 5V 5.5V 110V DIN 125mm*70mm*130mm
DIN Rail Power Supplies Power supply unit - QUINT4-PS1AC110DC4
440W DIN RAIL POWER SUPPLY, UNIVERSAL INPUT, 110VDC @ 4A, GEN 4
Phoenix Contact Voeding QUINT4-PS/1AC/110DC/4 - 2904613
AC/DC Power Supply Single-OUT 110V 4A 660W
2904613 Phoenix Contact DC-power supply
Power Supply, Ac-Dc, 110V, 4A; Power Supply Applications:Ite & Laboratory Equipment; No. Of Outputs:1 Output; Output Power Max:440W; Output Voltage - Output 1:110Vdc; Output Current - Output 1:4A; Output Voltage - Output 2:- Rohs Compliant: Yes |Phoenix Contact 2904613
Outputs = 1 / Output Voltage 1 V = 110 / Output Current 1 A = 4 / Output Voltage Nominal 1 V = 110 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 660 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 600 / Termination Type = Screw Terminal / Series = QUINT4-PS / Efficiency % = 94.7 / MTBF h = 688000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 70

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG