Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2904375

Power Supply; AC-DC; UNO; DIN Rail Mount; 1 Phase; 5VDC/40W; UNO-PS/1AC/ 5DC/ 40W

$ 68.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2904375.

Master Electronics

Datasheet5 pages8 years ago

element14 APAC

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+21.66%

Supply Chain

Country of OriginVietnam
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TDK-LambdaDRB50-5-1
TDK-Lambda Rail power supply, DRBseries, 5V DC output, 85 → 264V Communication input
XP PowerECE40US03
AC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
TDK-LambdaLS200-36
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 36V, Option: Internal fan
XP PowerGCS150PS15
15Vdc 10A, 15V Open Frame Power Supply, Medical and ITE Cerifications, 15 Volts 10 Amps
XP PowerGCS150PS24
24Vdc 6.3A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 6.3 Amps
TDK-LambdaZWS50BAF-5
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Descriptions

Descriptions of Phoenix Contact 2904375 provided by its distributors.

Power Supply; AC-DC; UNO; DIN Rail Mount; 1 Phase; 5VDC/40W; UNO-PS/1AC/ 5DC/ 40W
Phoenix,Power,UNO-PS/1AC/5DC/40W,Phoenix Rail power supply, UNO-PS/1AC/ 5DC/ 40Wseries, 5V DC output, 85 → 264V Communication input
Phoenix Contact Switching Power Supply; UNO-PS/1AC/ 5DC/ 40W; 5VDC OUT; 8A; 85-264VAC IN; Single Phase; DIN Rail Mount; Plastic; Screw Connection
POWER SUPPLY, AC-DC, 5V, 8A; No. of Outputs: 1 Output; Output Power Max: 40W; Output Voltage - Output 1: 5VDC; Output Current - Output 1: 8A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 8 / Output Voltage Nominal 1 V = 5 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 40 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = UNO-PS / Efficiency % = 85 / MTBF h = 1201000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 84 / Height mm = 90 / Width mm = 35

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG