TDK-Lambda ZWS50BAF-5

AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
$ 67.99
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS50BAF-5.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS150BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
TDK-LambdaZWS150BAF-12
Switching Power Supplies 150W 12V 12.5A AC-DC, 115-230VAC

Descriptions

Descriptions of TDK-Lambda ZWS50BAF-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
AC-DC, Open Frame, 85-265V, 5V 10A, 50W
Switching Power Supplies 50W 5V 10A AC-DC 115-230VAC
TDK-Lambda 50W AC/DC Power Supply, ZWS-BAF Series, 5V DC Out 10A, 1 Output
AC-DC Power Supplies, PCB type, Output: 50W, 5V, Standard type
AC/DC Power Supply Single-OUT 5V 10A 18-Pin
Ac-Dc Converter, Open Frame, 1 O/p, 50W, 10A, 5V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):50W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:25.908Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-50BAF-5
  • ZWS50BAF5