Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECE40US03

AC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
$ 61.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE40US03.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerECE40US05
XP Power 40WSwitch Mode Power Supply, 5V DC output voltage 8Aoutput_current, 1Output point
XP PowerECE40US24
XP Power 40WSwitch Mode Power Supply, 24V DC output voltage 1.67Aoutput_current, 1Output point
XP PowerECE40US09
XP Power 40WSwitch Mode Power Supply, 9V DC output voltage 4.44Aoutput_current, 1Output point
TDK-LambdaKMS40-5
POWER SUPPLY, AC-DC,5V,8A,90-264V IN, ENCLOSED, PCB THRU-HOLE, MEDICAL,40W, KM SERIES
TDK-LambdaKMS15-3P3
Universal Input 9.9W 3A 3.3V 1 375V(DC) 90V~264V(AC),100V~375V(DC) Fixed Through hole mounting
TDK-LambdaKMS40-24
POWER SUPPLY, AC-DC,24V,1.67A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,40W, KM SERIES

Descriptions

Descriptions of XP Power ECE40US03 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
3.3Vdc 10A, 3.3V PCB Mount Power Supply, Encapsulated, 3.3 Volts 10 Amps
POWER SUPPLY AC-DC PCB/CHASSIS ENCAPSULATED 33W 3.3V@10A 90-264V INPUT
Ac/Dc Psu, Encapsulated, 40W, 3.3V; |Xp Power ECE40US03
AC/DC PSU, ENCAPSULATED, 40W, 3.3V; No. of Outputs: 1 Output; Output Power Max: 33W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
AC/DC PSU, ENCAPSULATED, 40W, 3.3V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:3.3V; Output Current:9A; Power Rating:40W; Length:78.7mm; Width:38.1mm; Height:27.9mm; SVHC:No SVHC (20-Jun-2011); Input Frequency:63Hz; Input Voltage:85V AC to 264V AC / 120V DC to 370V DC; Peak Output Current:11.7A; Power Supply Type:Enclosed

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers