Phoenix Contact 2903528

Monitoring Relay 208-480VAC EMD-BL-PH-480-PT Basic Monitoring Relay Series
$ 90.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903528.

IHS

Datasheet5 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 2903528 provided by its distributors.

MONITORING RELAY 208-480VAC EMD-BL-PH-480-PT BASIC MONITORING RELAY SERIES
Electromechanical Relay 120 to 277/208 to 480VAC SPDT(17.5x65.5x89.5)mm DIN Rail Monitoring Relay
Industrial Relays Phase Monitor SPDT 208-480V 120-227V PT
MONITORING RELAY 3PH PUSH IN TER
Monitoring relay for monitoring the phase sequence and asymmetry of 3-phase voltages at 208 ... 480 V AC / 120 ... 277 V AC, configurable asymmetry, 1 changeover contact, with Push-in connection
Phase Monitoring Relay, 3-Ph, Spdt, 519V; Product Range:Emd Series; Contact Configuration:Spdt; Contact Current:5A; Relay Mounting:Din Rail; Relay Terminals:Quick Connect; Switching Voltage Max:250V; Supply Voltage Max:480V; Phase Rohs Compliant: Yes |Phoenix Contact 2903528

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG