Phoenix Contact 2903355

Electromechanical Relay 230VAC 10A SPDT( (16mm 75mm 89mm)) DIN Rail Relay Module
$ 14.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903355.

IHS

Datasheet6 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-10-31
LTD Date2025-04-30

Descriptions

Descriptions of Phoenix Contact 2903355 provided by its distributors.

Electromechanical Relay 230VAC 10A SPDT( (16mm 75mm 89mm)) DIN Rail Relay Module
Mini power relay; screw terminals; 230VAC; SPDT; RIF-1-RSC-LV-120AC/1x21
POWER RELAY, SPDT, 230VAC/250VAC, 250VDC, 10A, RIFLINE COMPLETE RELAY SERIES
Phoenix Contact Relaismoduul RIF-1-RSC-LV-230AC/1X21 - 2903355
230V AgNi 10A SPDT (1 Form C) - Power Relays ROHS
RELAY GEN PURPOSE SPDT 10A 230V
Power Relay, Spdt, 10A, 250Vac, Socket; Contact Configuration:Spdt; Coil Voltage:230Vac; Contact Current:10A; Product Range:Rif-1 Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Phoenix Contact 2903355
Pre-assembled relay module with screw connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact type: 1 changeover contact. Input voltage: 230 V AC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG